Controllori touchscreen
ATMXT336S-CCUR034
Capacitive Touch Screen 8 Key 64-Pin UFBGA T/R
Microchip TechnologySpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Capacitive
Number of Keys
8 Key
Synchronous Pin
No
Maximum Response Time (ms)
25
Spread Spectrum
No
Interface Type
I2C
Maximum Operating Supply Voltage (V)
3.3(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.6(Max) - 0.12(Min)
Package Width
5
Package Length
5
PCB changed
64
Standard Package Name
BGA
Supplier Package
UFBGA
Pin Count
64

