Arrow Electronic Components Online
ATFHD13112PBM11|AMPHENOL|simage
ATFHD13112PBM11|AMPHENOL|limage
Connettori circolare

ATFHD13-1-12P-BM11

Conn Circular PIN 1 POS Solder RA Thru-Hole 1 Terminal 1 Port Box

Amphenol
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Through Hole
  • Body Orientation
    Right Angle
  • Number of Ports
    1
  • Number of Contacts
    1
  • Number of Terminals
    1
  • Contact Gender
    PIN
  • Termination Method
    Solder
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Housing Color
    Black
  • Maximum Current Rating (A)
    25
  • Maximum Voltage Rating
    500V
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Insulation Resistance (MOhm)
    1000
  • Mating Cycle (Cycles)
    100
  • Product Length (mm)
    21.3
  • Product Depth (mm)
    35.3
  • Product Height (mm)
    21.6
  • Packaging
    Box

Documentazione e Risorse

Schede tecniche
Risorse di progettazione