Arrow Electronic Components Online
ASPIAIGF10402R5MT|ABRACON|limage
ASPIAIGF10402R5MT|ABRACON|simage
Induttori montati su superficie

ASPIAIG-F1040-2R5M-T

Inductor Power Molded/Shielded Wirewound 2.5uH 20% 100KHz 11.5A 0.0087Ohm DCR 4040 T/R Automotive AEC-Q200

Abracon
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Molded/Shielded
  • Inductance (H)
    2.5u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    11.5
  • Maximum Saturation Current (A)
    23
  • Maximum DC Resistance (Ohm)
    0.0087
  • Number of Terminals
    2
  • Case Size
    4040
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    11.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    10.3
  • Maximum Product Height (mm)
    4

Documentation and Resources

Datasheets
Design resources