Arrow Electronic Components Online
ASKHF3J04AW|CKCOMP|simage
ASKHF3J04AW|CKCOMP|limage
Interruttori a scatto

ASKHF3J04AW

Switch Snap Action N.C. SPST High Overtravel Plunger 25A 250VAC 24VDC 1491.4VA 5.56N Panel Mount Quick Connect Bulk

C&K
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.50.90.40
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.C.
  • Actuator Style
    High Overtravel Plunger
  • Pole Throw Configuration
    SPST
  • Maximum Current Rating (A)
    25@250VAC
  • Maximum Power Rating (VA)
    1491.4
  • Electrical Life (Cycles)
    75000
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Body Length (mm)
    46
  • Body Depth (mm)
    16.3
  • Body Height (mm)
    16.3
  • Operating Force (N)
    5.56

Documentazione e Risorse

Schede tecniche
Risorse di progettazione