Interruttori a scatto
ASKHF3B14AY
Switch Snap Action N.O. SPST Button 25A 250VAC 24VDC 1491.4VA 5.56N Screw Mount Quick Connect Bulk
C&KSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.50.90.40
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Switch Configuration
N.O.
Actuator Style
Button
Pole Throw Configuration
SPST
Maximum Current Rating (A)
25@250VAC
Maximum Power Rating (VA)
1491.4
Electrical Life (Cycles)
75000
Mounting
Screw Mount
Termination Style
Quick Connect
Body Orientation
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Body Length (mm)
46
Body Depth (mm)
16.3
Body Height (mm)
16.3
Operating Force (N)
5.56

