Sensori di pressione montati su board
ASDXACX100PAAA3
Pressure Sensor 0psi to 100psi Absolute 8-Pin
HoneywellSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Absolute
Operating Pressure Range
0psi to 100psi
Maximum Overload Pressure
200psi
Equivalent Overload Pressure Range (psi)
100 to 500
Response Time (ms)
1
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Supply Current (mA)
3.5
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Media
Air|Gas
Maximum ESD Protection Voltage (kV)
3(Min)@HBM
Mounting
Through Hole
Package Height
16.76
Package Width
14.02
Package Length
16.81
PCB changed
8
Pin Count
8
Lead Shape
Through Hole