Arrow Electronic Components Online
Altoparlanti

AS01308MR-5-R

Speaker .4W 8 Ohm 89DB 1050Hz

PUI Audio, Inc
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Resonant Frequency (Hz)
    1050
  • Frequency Range (Hz)
    1050 to 20000
  • Sound Pressure (dBA)
    89
  • Impedance (Ohm)
    8
  • Rated Input Power (W)
    0.4
  • Maximum Input Power (W)
    0.6
  • Shape
    Round
  • Magnet Material
    Neodymium Iron Boron
  • Cone Material
    Mylar
  • Product Weight (g)
    0.71
  • Product Length (mm)
    13
  • Product Depth (mm)
    13
  • Product Height (mm)
    2

Documentazione e Risorse

Schede tecniche
Risorse di progettazione