Arrow Electronic Components Online
AREV250LB3HC|ALTRANMA|limage
AREV250LB3HC|ALTRANMA|simage
Contactors

AREV250L-B3HC

Contactor 400Amp/900 VDC

Altran Magnetics, Inc
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Codice HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Product Weight (g)
    430
  • Contact Form
    1 Form X|1 Form C
  • Minimum Dropout Voltage
    9VDC
  • Contactor Type
    DC Contactor
  • DC Coil Voltage (V)
    12
  • Contact Arrangement
    SPST-NO-DM|SPDT
  • Maximum DC Switching Voltage (V)
    900
  • Maximum Current Rating (A)
    400
  • Mounting
    Flange Mount
  • Termination Style
    Stud Terminal/Wire Lead
  • Coil Resistance (Ohm)
    2(Set)|3(Reset)
  • Maximum Pick-Up Voltage
    9VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources