Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Output Type
Fixed
Maximum Output Current (A)
0.3
Minimum Input Voltage (V)
1.7
Maximum Input Voltage (V)
5.25
Line Regulation
0.1%/V
Load Regulation
30mV
Maximum Power Dissipation (mW)
400
Special Features
Short Circuit Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.37
Package Width
1
Package Length
1
PCB changed
4
Standard Package Name
DFN
Supplier Package
X2-DFN EP
Pin Count
4