Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
AP11RC52302|SENSATA|limage
AP11RC52302|SENSATA|simage
Circuit Breakers

AP1-1RC-52-302

Circuit Breaker Hydraulic Magnetic 1Pole 3A 240VAC

Sensata Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Hydraulic Magnetic
  • Number of Poles
    1
  • Maximum Voltage Rating
    240VAC|50VDC
  • Current Rating (A)
    3
  • Trip Time
    0.6s to 6s
  • Actuator Type
    Toggle
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Terminal Design
    Hook
  • Mounting
    Panel Mount
  • Number of Terminals
    2

Documentation and Resources

Datasheets
Design resources