8542.39.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Maximum Switching Frequency (kHz)
    1000
  • Number of Outputs
    1
  • Output Voltage (V)
    0.6
  • Maximum Output Current (A)
    15
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    24
  • Minimum Operating Temperature (°C)
    -40
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    23
  • Supplier Package
    QFN-B EP
  • Pin Count
    23

Documentazione e Risorse

Schede tecniche
Risorse di progettazione