Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8517.71.00.00
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Dipole
Minimum Frequency (MHz)
900
Center Frequency (MHz)
916
Maximum Frequency (MHz)
930
Typical Antenna Gain
1.2dBi(Max)
Maximum VSWR
2(Typ)
Impedance (Ohm)
50
Termination
SMA
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Diameter
10 mm
Package Height
142 mm

