Arrow Electronic Components Online
AML21KBA2BA|HONEYWEL|simage
AML21KBA2BA|HONEYWEL|limage
Interruttori a pulsante

AML21KBA2BA

Switch Push Button N.O./N.C. SPDT Rectangular Button Momentary Panel Mount Quick Connect/Solder

Honeywell
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Actuator Style
    Rectangular Button
  • Pole Throw Configuration
    SPDT
  • Switch Configuration
    N.O./N.C.
  • Number of Rows
    1
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect|Solder
  • Number of Terminals
    3
  • Body Orientation
    Straight

Documentazione e Risorse

Schede tecniche
Risorse di progettazione