Arrow Electronic Components Online
AMIM11D33B2|ALTRANMA|limage
AMIM11D33B2|ALTRANMA|simage
Filtri di alimentazione

AMI-M11D-3-3-B-2

Power Line Filter RFI 50Hz/60Hz 3A 250VAC Wire Lead Chassis Mount

Altran Magnetics, Inc
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    RFI
  • Maximum Current Rating (A)
    3
  • Maximum Leakage Current (mA)
    0.38
  • Maximum Voltage Rating
    250VAC
  • Inductance (mH)
    1.76
  • Capacitance Value (uF)
    0.94
  • Number of Phases
    1
  • Mounting
    Chassis Mount
  • Termination
    Wire Lead
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    40
  • Product Length (mm)
    85.1
  • Product Depth (mm)
    52.6
  • Product Height (mm)
    29.5

Documentation and Resources

Datasheets
Design resources