Filtri di alimentazione
AMI-M11A-1-5-D
Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Quick Connect Chassis Mount
Altran Magnetics, IncProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8544.20.00.00
Automotive
Unknown
PPAP
Unknown
Type
General Purpose RFI
Maximum Current Rating (A)
5
Maximum Leakage Current (mA)
0.7
Maximum Voltage Rating
250VAC
Inductance (mH)
0.516
Capacitance Value (uF)
0.009
Number of Phases
1
Mounting
Chassis Mount
Termination
Quick Connect
Number of Terminals
4
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
40
Product Length (mm)
66.3
Product Depth (mm)
46.2
Product Height (mm)
19.8