Convertitori DC-DC e moduli di regolazione della commutazione
AM2F-1209SZ
Module DC-DC 12VIN 1-OUT 9V 0.222A 2W 7-Pin SIP Module
AimtecProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
10.8
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
13.2
Output Voltage (V)
9
Output Current (A)
0.222
Output Power (W)
2
Minimum Isolation Voltage
1000VDC
Maximum Switching Frequency (kHz)
50(Typ)
Switching Regulator
Yes
Load Regulation
0.5%(Typ)
Line Regulation
0.5%(Typ)
Efficiency (%)
66
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Through Hole
Package Height
14
Package Width
8
Package Length
32
PCB changed
7
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
7
Lead Shape
Through Hole

