Convertitori DC-DC e moduli di regolazione della commutazione
AM1SS-0524SEZ
Module DC-DC 5VIN 1-OUT 24V 0.042A 1W 4-Pin SIP Module
AimtecSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Up
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
24
Output Current (A)
0.042
Output Power (W)
1
Input/Output Type
DC/DC
Switching Regulator
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Output Type
Fixed
Mounting
Through Hole
Package Height
10
Package Width
6
Package Length
11.5
PCB changed
4
Supplier Package
SIP Module
Pin Count
4

