Arrow Electronic Components Online
Contactors

ALEV200-F

Contactor 200Amps / 900VDC

Altran Magnetics, Inc
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Codice HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Product Weight (g)
    600
  • Contact Form
    1 Form X
  • Seal
    Sealed
  • Minimum Dropout Voltage
    4VDC
  • Contactor Type
    DC Contactor
  • DC Coil Voltage (V)
    72
  • Coil Current (mA)
    0.2
  • Contact Arrangement
    SPST-NO-DM
  • Maximum DC Switching Voltage (V)
    900
  • Maximum Current Rating (A)
    200
  • Mounting
    Flange Mount
  • Termination Style
    Stud Terminal/Wire Lead
  • Coil Resistance (Ohm)
    357
  • Maximum Pick-Up Voltage
    57VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources