Arrow Electronic Components Online
ALANS100013J61JT|ABRACON|simage
ALANS100013J61JT|ABRACON|limage
Trasformatori di telecomunicazione

ALANS10001-3J61JT

Telecom Transformer 4(1CT:1CT) 1.2Ohm Prim. DCR 0.9Ohm Sec. DCR 24 Terminal Gull Wing SMD

Abracon
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.70.00.00
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    LAN 10/100/1000Base-T Transformer Modules
  • Turns Ratio
    4(1CT:1CT)
  • Maximum Interwinding Capacitance (pF)
    35
  • Maximum Primary Leakage Inductance (uH)
    0.35
  • Maximum DCR Primary Side (Ohm)
    1.2
  • Maximum DCR Secondary Side (Ohm)
    0.9
  • High Potential
    2500VDC
  • Minimum Crosstalk (dB)
    -30@1MHz to 100MHz
  • Minimum CMRR (dB)
    -30@1MHz to 100MHz
  • Minimum Return Loss (dB)
    -8@100MHz
  • Maximum Insertion Loss (dB)
    -1.2@0.1MHz to 100MHz
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    24
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Package Type
    SMD
  • Packaging
    Tape and Reel
  • Product Length (mm)
    18.15
  • Product Depth (mm)
    16
  • Product Height (mm)
    6.8

Documentazione e Risorse

Schede tecniche
Risorse di progettazione