Arrow Electronic Components Online
AIT01819PC|AMPHENOL|simage
AIT01819PC|AMPHENOL|limage
Connettori circolare

AIT0-18-19PC

Conn Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port

Amphenol

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Unconfirmed
  • Automotive
    Yes
  • PPAP
    Unknown
  • Military Standard
    MIL-DTL-5015
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Wall Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    10
  • Number of Terminals
    10
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    18-19
  • Wire Size (AWG)
    0-26
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Silver
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Chromate Over Cadmium
  • Housing Color
    Olive Drab
  • Maximum Voltage Rating
    700VDC|500VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP67
  • Insulation Resistance (MOhm)
    5000
  • Mating Style
    Threaded
  • Product Length (mm)
    33.9
  • Product Depth (mm)
    22.2
  • Product Height (mm)
    25.4

Documentazione e Risorse

Schede tecniche
Risorse di progettazione