Connettori circolare
AHDP06-18-06PN-BRAC030
Conn Circular PIN 6 POS ST Cable Mount 6 Terminal 1 Port Box
AmphenolSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
6
Number of Terminals
6
Contact Gender
PIN
Shell Size / Insert Arrangement
18-6
Housing Color
Black
Maximum Current Rating (A)
100
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Diameter (mm)
44.4
Packaging
Box

