Arrow Electronic Components Online
AHDP061806PNBRA|AMPHENOL|simage
AHDP061806PNBRA|AMPHENOL|limage
Connettori circolare

AHDP06-18-06PN-BRA

Conn Circular PIN 6 POS ST Cable Mount 6 Terminal 1 Port Box

Amphenol
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    6
  • Number of Terminals
    6
  • Contact Gender
    PIN
  • Shell Size / Insert Arrangement
    18-6
  • Housing Color
    Black
  • Maximum Current Rating (A)
    100/13
  • Maximum Voltage Rating
    250V
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Diameter (mm)
    44.4
  • Packaging
    Box

Documentazione e Risorse

Schede tecniche
Risorse di progettazione