Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
AFB4506A0100II|ABRACON|limage
AFB4506A0100II|ABRACON|originalImage
Antenas

AFB4506A-0100II

Antenna Flexible 4.3dBi Gain 2500MHz/5850MHz/7125MHz Bag

Abracon
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8517.71.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Flexible
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    2400|5150|5925
  • Center Frequency (MHz)
    5000|6000
  • Maximum Frequency (MHz)
    2500|5850|7125
  • Typical Antenna Gain
    4.3dBi(Max)
  • Maximum VSWR
    2(Typ)
  • Impedance (Ohm)
    50
  • Termination
    IPEX-1|MHF1|U.FL
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Mounting
    Adhesive
  • Package Height
    0.4
  • Package Width
    6
  • Package Length
    45

Documentation and Resources

Datasheets
Design resources