Arrow Electronic Components Online
AEF0608220M035R|KYOCERAAVX|simage
AEF0608220M035R|KYOCERAAVX|limage
Capacitor Aluminum Electrolytic

AEF0608220M035R

Cap Aluminum Lytic 22uF 35V 20% (6.3 X 8mm) SMD 0.75 Ohm 0.16A 6000h 105°C Automotive T/R

KYOCERA AVX Components Corporation
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    22uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • ESR (Ohm)
    0.75
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    0.16
  • IL (uA)
    23.1@2Min
  • Lifetime (h)
    6000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    6.3 X 8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    6.3
  • Product Height (mm)
    8
  • Product Weight (g)
    0.41

Documentazione e Risorse

Schede tecniche
Risorse di progettazione