Microcontroller - MCU
ADUC7036BCPZRL | ARM7® MicroConverter® IC
MCU 16-bit/32-bit ARM7TDMI RISC 96KB Flash 5V/9V/12V/15V 48-Pin LFCSP EP T/R
Analog DevicesSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.31.00.25
Automotive
Yes
PPAP
No
Family Name
ADuC7xxx
Instruction Set Architecture
RISC
Device Core
ARM7TDMI
Core Architecture
ARM
Maximum CPU Frequency (MHz)
20
Maximum Clock Rate (MHz)
20
Data Bus Width (bit)
16|32
Program Memory Type
Flash
Program Memory Size
96KB
RAM Size
6KB
Programmability
Yes
Interface Type
SPI/UART
Number of I/Os
9
No. of Timers
3
Number of ADCs
1
ADC Channels
2
ADC Resolution (bit)
16
USART
0
UART
1
USB
0
SPI
1
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
3.5
Typical Operating Supply Voltage (V)
5|9|12|15
Maximum Operating Supply Voltage (V)
18
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.83
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
48
Lead Shape
No Lead

