Arrow Electronic Components Online
ADP5033ACBZ1R7|ADI|simage
ADP5033ACBZ1R7|ADI|limage
Soluzioni PMIC

ADP5033ACBZ-1-R7

Dual 800 mA Buck Regulators with Two 300 mA LDOs 2.3V to 5.5V 16-Pin WLCSP T/R

Analog Devices
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Buck Regulator with LDO
  • Maximum Switching Frequency (kHz)
    3000(Typ)
  • Input Voltage (V)
    2.3 to 5.5
  • Minimum Operating Supply Voltage (V)
    2.3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    0.074(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Storage Temperature (°C)
    150
  • Minimum Storage Temperature (°C)
    -65
  • Mounting
    Surface Mount
  • Package Height
    0.35 mm
  • Package Width
    2.08 mm
  • Package Length
    2.08 mm
  • PCB changed
    16
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    16
  • Lead Shape
    Ball

Documentazione e Risorse

Schede tecniche
Risorse di progettazione