Convertitori da DC a DC e chip regolatori di commutazione
ADP5014ACPZ-R7
Conv DC-DC 2.75V to 6V Step Down Quad-Out 0.5V to 5.4V 2A/4A/1A/2A 40-Pin LFCSP EP T/R
Analog DevicesSpecifiche Tecniche del Prodotto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
500 to 2500
Switching Regulator
Yes
Number of Outputs
4
Output Voltage (V)
0.5 to 5.4
Maximum Output Current (A)
2|4|1
Minimum Input Voltage (V)
2.75
Maximum Input Voltage (V)
6
Operating Supply Voltage Range (V)
2.75 to 6
Typical Quiescent Current (uA)
5400
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
6
Package Length
6
PCB changed
40
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
40
Lead Shape
No Lead

