Specifiche Tecniche del Prodotto
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Type
Battery Monitoring
Maximum Supply Current (mA)
1.35
Minimum Operating Supply Voltage (V)
16
Typical Operating Supply Voltage (V)
60
Maximum Operating Supply Voltage (V)
90
Output Voltage (V)
5.7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.4
Package Width
10
Package Length
10
PCB changed
64
Standard Package Name
QFP
Supplier Package
LQFP EP
Pin Count
64

