Voltage to Frequency (V/F) and Frequency to Voltage (F/V) Converters
AD537SD
VFC Non-Sync 150kHz 14-Pin SBCDIP Tube
Analog DevicesProduct Technical Specifications
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
NRND
Codice HTS
8542.39.00.90
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Converter Function
VFC
Converter Type
Non-Synchronous
Full Scale Frequency (kHz)
150
Linearity Error
±0.1%FSR
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
5|9|12|15|18|24|28
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±9|±12|±15
Maximum Dual Supply Voltage (V)
±18
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Through Hole
Package Height
3.56(Max) mm
Package Width
7.87(Max) mm
Package Length
19.43(Max) mm
PCB changed
14
Standard Package Name
DIP
Supplier Package
SBCDIP
Pin Count
14
Lead Shape
Through Hole

