Arrow Electronic Components Online
AD4683BCPZRL|ADI|simage
AD4683BCPZRL|ADI|limage
Convertitori analogici digitali - ADCs

AD4683BCPZ-RL

2-Channel Dual ADC SAR 500ksps 16-bit Serial (1-Wire, 2-Wire, SPI) 16-Pin LFCSP EP T/R

Analog Devices
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    16bit
  • Number of ADCs
    2
  • Number of Input Channels
    2
  • Sampling Rate
    500ksps
  • Interface Type
    Serial (1-Wire, 2-Wire, SPI)
  • Input Type
    Voltage
  • Input Signal Type
    Pseudo-Differential
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Bipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    ±1.25V
  • Typical Power Dissipation (mW)
    83
  • Maximum Power Dissipation (mW)
    107
  • Integral Nonlinearity Error
    ±2.5LSB
  • Full Scale Error
    ±0.06%FSR
  • Signal to Noise Ratio
    93.4dB(Typ)
  • No Missing Codes (bit)
    16
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73 mm
  • Package Width
    3 mm
  • Package Length
    3 mm
  • PCB changed
    16
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentazione e Risorse

Schede tecniche
Risorse di progettazione