Connector Audio and Video
ACPS-RB-AU
Conn 1/4" Stereo Plug PL 3 POS RA Cable Mount 3 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
1/4" Stereo Plug
Gender
PL
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Body Orientation
Right Angle
Maximum Current Rating (A)
10
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
75
IP Rating
IP40
Product Length (mm)
49.3
Product Depth (mm)
13.8
Product Height (mm)
61
Mounting
Cable Mount
Housing Material
Zinc Die Cast Alloy
Contact Plating
Nickel Over Copper
Contact Material
Brass

