Arrow Electronic Components Online
ACJ1112J|PANASONI|simage
ACJ1112J|PANASONI|limage
Power Relays

ACJ1112J

Power Relay 12VDC 20(NO)/10(NC)A SPDT(12.2x7.2x13.5)mm THT

Panasonic Industry
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    66.7
  • Coil Resistance (Ohm)
    180
  • Maximum Pick-Up Voltage
    6.5VDC
  • Minimum Dropout Voltage
    0.8VDC
  • Maximum DC Switching Voltage (V)
    14
  • Maximum Switching Current (A)
    20(NO)/10(NC)
  • Operate Time (ms)
    10
  • Release Time (ms)
    10
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    3.5
  • Product Length (mm)
    12.2
  • Product Depth (mm)
    7.2
  • Product Height (mm)
    13.5

Documentazione e Risorse

Schede tecniche
Risorse di progettazione