Specifiche Tecniche del Prodotto
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Type
Chip
Minimum Frequency (MHz)
2400
Maximum Frequency (MHz)
2500
Typical Antenna Gain
2.8dBi(Max)
Maximum VSWR
2.5
Impedance (Ohm)
50
Maximum Input Power (mW)
2000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125