Arrow Electronic Components Online
A8582KLPTRT|ALLEGRO|simage
A8582KLPTRT|ALLEGRO|limage
Convertitori da DC a DC e chip regolatori di commutazione

A8582KLPTR-T

Conv DC-DC 4.7V to 36V Synchronous Step Down Single-Out 0.8V Automotive AEC-Q100 16-Pin TSSOP EP T/R

Allegro MicroSystems
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    250 to 2400
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.8(Min)
  • Minimum Input Voltage (V)
    4.7
  • Maximum Input Voltage (V)
    36
  • Operating Supply Voltage Range (V)
    4.7 to 36
  • Typical Quiescent Current (uA)
    3000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    4.4 mm
  • Package Length
    5 mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentazione e Risorse

Schede tecniche
Risorse di progettazione