Arrow Electronic Components Online
A768MS108M1CLAV015|KEMET|simage
A768MS108M1CLAV015|KEMET|originalImage
Condensatori in alluminio polimerico

A768MS108M1CLAV015

Cap Aluminum Polymer 1000uF 16VDC 20%( 10 X 12.2mm) SMD 0.015 Ohm 2.7A 2000h 125°C T/R Automotive AEC-Q200

KEMET Corporation
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Polymer
  • Capacitance Value
    1000uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • ESR (Ohm)
    0.015
  • Equivalent Series Resistance Type
    Ultra Low
  • IR (mA)
    2.7
  • IL (uA)
    3200@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    10 X 12.2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    10
  • Product Height (mm)
    12.2

Documentation and Resources

Datasheets
Design resources