Connector Headers and PCB Receptacles
A-SL254-EG-Z06MP1
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry SMD Tube
Assmann WSW components, IncProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
6
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
200
Product Length (mm)
15.24
Product Depth (mm)
5
Product Height (mm)
9.84
Mounting
Surface Mount