Arrow Electronic Components Online
ASL200EGZ30MP1|ASSMANN|simage
ASL200EGZ30MP1|ASSMANN|limage
Connector Headers and PCB Receptacles

A-SL200-EG-Z30MP1

Conn Unshrouded Header HDR 30 POS 2mm Solder ST Top Entry SMD Tube

Assmann WSW components, Inc
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    30
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.5
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    200
  • Product Length (mm)
    60
  • Product Depth (mm)
    4.4
  • Product Height (mm)
    6.5
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources