Interruttori a scatto
V-10-1C24
Switch Snap Action N.O./N.C. SPDT Pin Plunger 10A 250VAC 250VDC 248.57VA 0.98N Screw Mount Quick Connect
OmronSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.50.90.40
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Pin Plunger
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
10@250VAC
Maximum Power Rating (VA)
248.57@(CSA/UL)
Electrical Life (Cycles)
300000
Mechanical Life (Cycles)
50000000
Maximum Movement Differential (mm)
0.4
Mounting
Screw Mount
Termination Style
Quick Connect
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Body Length (mm)
27.8
Body Depth (mm)
10.3
Body Height (mm)
15.9
Operating Force (N)
0.98

