Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
982670209|MOLEX|originalImage
982670209|MOLEX|simage
Cavi assemblati piatti/a nastro

982670209

Cable Assembly 0.127m 29AWG 1mm 6 to 6 POS FFC Jumper to FFC Jumper M-M Premo-Flex™FFC Jumper Bag

Molex
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    6 to 6
  • Gender
    M-M
  • Connector Type A
    FFC Jumper
  • Connector Type B
    FFC Jumper
  • Conductor Material
    Tinned Copper
  • Wire Size (AWG)
    29
  • Cable Pitch (mm)
    1
  • Cable Length (m)
    0.127
  • Insulation Thickness (mm)
    0.073
  • Insulation Color
    White
  • Maximum Voltage Rating
    60VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Depth (mm)
    7
  • Tradename
    Premo-Flex™FFC Jumper
  • Maximum Current Rating (A)
    1.2/Contact
  • Contact Plating
    Tin

Documentation and Resources

Datasheets
Design resources