Specifiche Tecniche del Prodotto
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
10.16
Shell Size
E
Connector Type
Connector D-Subminiature
Angular Function
180°
Body Material
Thermoplastic
Body Plating
Nickel
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Style
Backshell
Product Length (mm)
30.91