Conectores de Telecomunicaciones y teléfono
95502-7883
Conn Modular Jack F 8 POS 8.89mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Tray
MolexProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Automotive
No
PPAP
No
Type
Modular Jack
Gender
F
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 3
Termination Method
Solder
Terminal Pitch (mm)
8.89
Body Orientation
Straight
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
125VDC
Mating Cycle (Cycles)
2500
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Style
Single
Product Weight (g)
2.78
Product Length (mm)
15.55
Product Depth (mm)
16.75
Product Height (mm)
12.58
Mounting
Through Hole