Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
Relay Sockets

95.05

Relay Sockets Screw Terminal 10A 250VAC DIN Rail

Finder
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    250VAC
  • Mounting
    DIN Rail
  • Termination Style
    Screw Terminal
  • Number of Terminals
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    78.6
  • Product Depth (mm)
    15.8
  • Product Height (mm)
    75.3

Documentation and Resources

Datasheets
Design resources