Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active-Unconfirmed
Codice HTS
8532.25.00.60
Automotive
No
PPAP
No
Tolerance
10%
Voltage
400VDC
Dielectric
PP
Mounting
Through Hole
Termination Style
Radial
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105

