Custodie filo connettore dedicato
93444-2106
Conn Housing RCP 3 POS Crimp ST Cable Mount White Bag
MolexSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
3
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
13/Contact
Insulation Resistance (MOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bag
Product Length (mm)
21.17
Product Depth (mm)
48.2
Product Height (mm)
24.73
Mounting
Cable Mount

