Cavi assemblati piatti/a nastro
923151040
Cable Assembly 0.4m 28AWG 1.27mm 10 to 10 POS Picoflex to Picoflex F-F Picoflex® Bag
MolexSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Number of Contacts
10 to 10
Gender
F-F
Connector Type A
Picoflex
Connector Type B
Picoflex
Conductor Material
Tinned Copper
Wire Size (AWG)
28
Cable Pitch (mm)
1.27
Cable Length (m)
0.4
Insulation Color
Gray
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight
8.04g
Product Depth (mm)
15.21
Tradename
Picoflex®
Contact Material
Phosphor Bronze
Maximum Current Rating (A)
1.2/Contact
Contact Plating
Tin