DIP switch
90HBW07PRT
Switch DIP ON OFF SPST 7 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R
GrayhillSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Surface Mount DIP Switch
Actuator Style
Recessed Slide
Pole Throw Configuration
SPST
Switch Configuration
ON OFF
Number of Positions
7
Maximum Current Rating (A)
0.1@6VDC
Maximum DC Voltage Rating (V)
30
Dielectric Strength
500Vrms
Minimum Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
20
Electrical Life (Cycles)
2000
Mechanical Life (Cycles)
2000
Actuator Length (mm)
0
Seal
Tape(Polyimide Film)
Seal Description
Tape(Polyamide Film)
Mounting
Surface Mount
Termination Style
Gull Wing
Terminal Pitch (mm)
2.54
Number of Terminals
14
Total Pitch (mm)
15.24
Row Space (mm)
9.52
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Body Length (mm)
19.6
Body Depth (mm)
7.37
Body Height (mm)
4.19
Product Length (mm)
19.6
Product Depth (mm)
10.03
Product Height (mm)
4.83

