Connector Headers and PCB Receptacles
90879-0003
Conn Wire to Board HDR 2 POS 5mm Solder RA Side Entry Thru-Hole RAST 5 Bag
MolexSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
2
Termination Method
Solder
Terminal Pitch (mm)
5
Body Orientation
Right Angle
Maximum Current Rating (A)
16/Contact
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
120
Mating Cycle (Cycles)
10
Packaging
Bag
Product Weight (g)
3.075
Tradename
RAST 5
Tail Length (mm)
3.9
Mounting
Through Hole

