Connettori Backplane
9060152922
Conn DIN 41612 M 15Power POS 5.08mm Faston ST Panel Mount
HARTING Technology GroupSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
DIN 41612
Gender
M
Number of Contacts
15Power
Termination Method
Faston
Terminal Pitch (mm)
5.08
Body Orientation
Straight
Maximum Current Rating (A)
15
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
8
Mating Cycle (Cycles)
500
Product Weight (g)
22.5
Product Length (mm)
93.85
Product Height (mm)
14.7
Mounting
Panel Mount