Connettori circolare
8LT025Z29SA
Conn Circular SKT 29 POS Crimp ST Flange Mount 29 Terminal 1 Port Medical
SOURIAUSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series I
Type
Circular
Gender
RCP
Mounting
Flange Mount
Body Orientation
Straight
Polarization
A
Number of Ports
1
Number of Contacts
29
Number of Terminals
29
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
25-29
Wire Size (AWG)
16-20
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Aluminum
Shell Plating
Zinc Nickel
Housing Color
Black
Maximum Current Rating (A)
13
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
IP Rating
IP67
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
3.8
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
500
Product Length (mm)
32.08
Product Depth (mm)
46.5
Product Height (mm)
46.5

