Connettori circolare
8D515M19PA
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
SOURIAUSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series III
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
A
Number of Ports
1
Number of Contacts
19
Number of Terminals
19
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
15-19
Wire Size (AWG)
20-24
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Composite
Shell Plating
Nickel
Maximum Current Rating (A)
7.5
Product Weight (g)
22
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
IP Rating
IP67
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
7.3
Mating Style
Screw Lock
Mating Cycle (Cycles)
500
Product Diameter (mm)
32.5
Product Length (mm)
31

